Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVS-4X
Order Code3402211
Also Known AsGTIN UPC EAN: 7291063005023
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €263.430 |
3+ | €249.490 |
Price for:Each
Minimum: 1
Multiple: 1
€263.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRAMER
Manufacturer Part NoVS-4X
Order Code3402211
Also Known AsGTIN UPC EAN: 7291063005023
Technical Datasheet
SVHCTo Be Advised
Product Overview
High performance balanced audio switch. Switches any one of four balanced stereo XLR inputs to a single balanced stereo XLR output.
- Mechanical (passive) switching system
- Audio bandwidth: 100kHz (-3dB)
- 4x2 Crosspoints for stereo audio
- Up to +30dBu signal levels
- Connections: 4x Balanced XLR input, 1x balanced XLR output
Contents
Switch and user guide
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.765