Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKG745, 270ML
Order Code3289190
Technical Datasheet
Sealant TypeUrethane Acrylate
Sealant ApplicationsMechanical
Dispensing MethodCartridge
Sealant ColourOrange
Volume270ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
KG745 is a single component, thixotropic paste "Form-In-Place gasket compound, designed for multi purpose applications on rigid metal flanges and surfaces. Typical applications include gearbox casings, machinery covers, fuel and water pump housings . KG745 gives an almost instant low pressure seal (up to 2 Bar after 20 mins) to allow on-line pressure testing.
Technical Specifications
Sealant Type
Urethane Acrylate
Dispensing Method
Cartridge
Volume
270ml
Product Range
-
Sealant Applications
Mechanical
Sealant Colour
Orange
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3495
UN Hazard Code:3082