Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKS715, 300ML
Order Code2895779
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsIndustrial, Mechanical
Dispensing MethodBottle
Sealant ColourGrey
Volume300ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Single component, fast curing, high strength silicone RTV engineered for applications requiring fast development of physical properties and excellent adhesion. Typical utilisation involves dispensing in open air and after exposure to ambient humidity, a room temperature cured rubber is formed.
- Excellent unprimed adhesion to plastic, metal & glass
- Fast room temperature cure
- Thixotropic paste
- Works well in automated or manual dispensing systems
- Temperature range -45° - +260°C
- Grey cured product
- Elastomer is resistant to weathering, ozone, moisture, UV and high working temperatures
- Hardness - 38 Shore A
- Cure speed can be accelerated with increased humidity and heat to very rapid cure times
- Acetoxy cure system
- 850% elongation to break
- 300g cartridge fits all standard silicone guns
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Bottle
Volume
300ml
Product Range
-
Sealant Applications
Industrial, Mechanical
Sealant Colour
Grey
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267