Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €198.790 |
5+ | €195.180 |
10+ | €191.690 |
25+ | €185.080 |
50+ | €181.950 |
Price for:Each
Minimum: 1
Multiple: 1
€198.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No05.2400.1122.0100
Order Code4729493
Product Range2400
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingBracket Mount
Product Range2400
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter4mm
Supply Voltage Min5V
Supply Voltage Max24V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP64
TerminationWire Leaded
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 05.2400.1122.0100 is an Incremental Shaft Encoder with chromated housing is resistant to cooling lubricants and other environmental influences. The incremental shaft encoder features sturdy cable outlet with multiple clamping, Ø24mm flange, Ø4x10mm shaft, 5 to 24VDC push-pull (with inverted signals) output and cable radial (2m PVC cable Ø4.5mm) type of connection.
- Robust bearing construction
- Cable outlet boasts high degree of strain relief thanks to multiple clamping
- Short-circuit proof inputs
- Ideally suited for use in small devices
- Meets the certification requirements of Railways Standard EN 50121
- 24 mm flange
- 4 x 10 mm shaft
- Push-Pull (with inverted signal)
- Radial cable (2 m PVC cable ø 4.5 mm)
- 100 pulses
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial, Medical
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Vertical
Encoder Output
Push Pull
Product Range
2400
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
4mm
Supply Voltage Max
24V
Operating Temperature Max
85°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Bracket Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
10mm
Supply Voltage Min
5V
Operating Temperature Min
-20°C
IP Rating
IP64
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06