Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €284.050 |
Price for:Each
Minimum: 1
Multiple: 1
€284.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUNBUS
Manufacturer Part NoPR100365
Order Code4246477
Technical Datasheet
Processor TypeARM Cortex-A72
No. of Cores4 Cores
RAM Memory Size1GB
eMMC Flash Memory8GB
Operating System SupportRaspberry Pi OS
Supply Voltage Min10.2VDC
Supply Voltage Max28.8VDC
Power Consumption10W
Operating Temperature Min-25°C
Operating Temperature Max55°C
IP RatingIP20
EMI, Surge / Burst TestsYes
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Processor Type
ARM Cortex-A72
RAM Memory Size
1GB
Operating System Support
Raspberry Pi OS
Supply Voltage Max
28.8VDC
Operating Temperature Min
-25°C
IP Rating
IP20
SVHC
No SVHC (17-Jan-2023)
No. of Cores
4 Cores
eMMC Flash Memory
8GB
Supply Voltage Min
10.2VDC
Power Consumption
10W
Operating Temperature Max
55°C
EMI, Surge / Burst Tests
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115