Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €497.000 |
Price for:Each
Minimum: 1
Multiple: 1
€497.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUNBUS
Manufacturer Part NoPR100412
Order Code4661378
Technical Datasheet
Processor TypeARM Cortex-A76
No. of Cores4 Cores
RAM Memory Size4GB
eMMC Flash Memory32GB
Operating System SupportRaspberry Pi OS
Supply Voltage Min10.8VDC
Supply Voltage Max28.8VDC
Power Consumption22W
Operating Temperature Min-25°C
Operating Temperature Max60°C
IP RatingIP20
ESD Protection-
EMI, Surge / Burst Tests-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Processor Type
ARM Cortex-A76
RAM Memory Size
4GB
Operating System Support
Raspberry Pi OS
Supply Voltage Max
28.8VDC
Operating Temperature Min
-25°C
IP Rating
IP20
EMI, Surge / Burst Tests
-
No. of Cores
4 Cores
eMMC Flash Memory
32GB
Supply Voltage Min
10.8VDC
Power Consumption
22W
Operating Temperature Max
60°C
ESD Protection
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29