Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €502.120 |
Price for:Each
Minimum: 1
Multiple: 1
€502.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No00714-7
Order Code2456793
Technical Datasheet
Data Transmission Distance-
Module InterfaceCAN
Data Rate1Mbps
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 00714-7 is a CAN Interface Module connecting two high speed CAN busses to a PC or mobile computer. With an USB 2.0 compliant connector at one end and two 9-pin D-SUB connectors at the other, the Kvaser USBcan Light 2xHS is a fraction larger than the one-channel Leaf Light v2 but features the same sleek, ergonomically designed housing that Kvaser products have become renowned for and comes with galvanic isolation as standard. USBcan Light 2xHS is supplied with CANlib, the software API that is common to all Kvaser hardware.
- One USB 2.0 compliant device provides easy access to two CAN busses
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- 100% Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- High-speed CAN connection up to 1Mbps
- Fully compatible with J1939, CANopen, NMEA 2000R and DeviceNet
- Error frame detection
- -20 to +70°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Data Transmission Distance
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
CAN
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84735020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2