Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €305.360 |
Price for:Each
Minimum: 1
Multiple: 1
€305.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 00732-1 is a Leaf Light USB to CAN Interface Module provides a simple way of connecting a PC with a vehicle's on-board computer by means of USB 2.0 connector and a 16-pin OBDII-compliant CAN connector. Having made its name as the work-horse of USB to CAN interfaces, Leaf Light product series provides reliable, low cost tools for connecting any CAN network to a PC or mobile computer in vehicle diagnostic applications and beyond. Supports high speed USB and an OBD2-compliant connector. Galvanic isolation, enhancing protection from power surges or electrical shocks. Supports Microsoft Windows Vista, 8, 7 and XP OS.
- 8000 Messages per second, each time-stamped with 100ms accuracy
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbps
- On-board buffer
Applications
Computers & Computer Peripherals
Technical Specifications
Module Interface
USB
Product Range
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84735020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2