Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €660.000 |
Price for:Each
Minimum: 1
Multiple: 1
€660.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No00965-3
Order Code3013826
Technical Datasheet
Convert FromUSB
Convert To2 x D Sub 9 Position Plug
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
00965-3 is a Kvaser Hybrid 2xCAN/LIN which is a flexible, dual channel interface that allows each channel to be assigned independently as CAN or LIN. This makes the Kvaser Hybrid 2xCAN/LIN a must-have ’universal interface’ for every engineer involved in automotive communications. With a standard USB connector and two CAN/LIN channels in two separate 9-pin D-SUB connectors, this interface can connect a PC to two CAN buses, two LIN buses, or one CAN and one LIN bus. Supplied with Kvaser CANlib and Kvaser LINlib, free software APIs that are common to all Kvaser hardware and enable the channels to be configured intuitively and fast.
- Supports high speed CAN (ISO 11898-2) up to 1Mbit/s and LIN 2.2A (ISO 17987 Part 1-7) up to 20Kbit/s
- Capable of sending up to 20000 messages per second, per CAN channel
- Supports CAN FD up to 5Mbit/s (with proper physical layer implementation)
- Quick and easy plug-and-play installation
- Supports CAN 2.0 A and CAN 2.0 B active
- 50 to 1000Kbps bit rate, 50µs timestamp resolution and 1-20Kbit/s Lin Bitrate
- USB powered (bus V+ reference required for LIN)
- LEDs indicate device status and bus activity
- Galvanically isolated CAN buses
- Extended operating temperature range from -40 to 85°C
Technical Specifications
Convert From
USB
Product Range
-
Convert To
2 x D Sub 9 Position Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2