Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKLNANSE100MFNBAAB
Order Code4699023
Product RangeKLN Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €509.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
€509.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKLNANSE100MFNBAAB
Order Code4699023
Product RangeKLN Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -5ppb
Oscillator Output CompatibilitySinewave
Oscillator CaseSMD, 25mm x 25mm
Supply Voltage Nom12V
Product RangeKLN Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
100MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
12V
Operating Temperature Min
0°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
5ppb
Oscillator Case
SMD, 25mm x 25mm
Product Range
KLN Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability