Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €21.990 |
5+ | €21.140 |
10+ | €20.280 |
50+ | €19.360 |
100+ | €17.310 |
250+ | €16.520 |
Price for:Each
Minimum: 1
Multiple: 1
€21.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP622301-01
Order Code4391658
Technical Datasheet
Kit Application TypeRF / IF
Silicon Manufacturer-
Silicon Core Number-
Application Sub TypeEmbedded FR4 Antenna
Kit ContentsDemo Board P622301
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
P622301-01 is a demo board for P622301 embedded FR4 LTE-M/NB-IoT/LPWA antenna provide high performance. It requires a smaller design keep-out area, carry lower program development risk which yields a quicker time-to-market, without sacrificing RF performance. This centre feed LTE antenna provides flexible tuning options within a small PCB form factor. Typical applications include IoT, healthcare, smart metering, tracking, M2M, industrial, devices, SigFox, LoRa, cellular, LPWAN, RPMA and LTE Cat-M1.
- PCB dimension is 60 x 40mm
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
-
Kit Contents
Demo Board P622301
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
-
Application Sub Type
Embedded FR4 Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability