Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.080 |
5+ | €13.650 |
10+ | €12.970 |
20+ | €12.470 |
Price for:Each
Minimum: 1
Multiple: 1
€15.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoBC60
Order Code4214863
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BBanana Plugs x 2
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
BC60 is a BNC female test cable to 152.4mm leads with banana plug. BNC test leads combines the ever popular BNC interface with most of the commonly used test lab connection types such as alligator clips, banana plugs, and test clips. These test leads are very useful in a lab environment for all your testing needs.
- BNC interface is commonly used in a test environment
- Banana plugs for quick test terminations
- Test and laboratory interconnections
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
6"
Insulator Colour
-
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
Banana Plugs x 2
Lead Length - Metric
152.4mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001