Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-RSPRTJBCN19
Order Code4211780
Product RangeCA-RSPRTJBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.100 |
5+ | €40.280 |
10+ | €39.460 |
25+ | €38.630 |
50+ | €37.810 |
100+ | €36.990 |
Price for:Each
Minimum: 1
Multiple: 1
€41.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPRTJBCN19
Order Code4211780
Product RangeCA-RSPRTJBC Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to TNC RP Bulkhead Jack
Coaxial Cable TypeCA-100
Impedance50ohm
Cable Length - Imperial19"
Cable Length - Metric482.6mm
Jacket ColourBlack
Product RangeCA-RSPRTJBC Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Plug to TNC RP Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
482.6mm
Product Range
CA-RSPRTJBC Series
Coaxial Cable Type
CA-100
Cable Length - Imperial
19"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029166