Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-1M
Order Code2668361
Product RangeCAUBLKAB Series
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.860 |
10+ | €9.450 |
25+ | €8.440 |
100+ | €8.030 |
250+ | €7.520 |
500+ | €7.420 |
Price for:Each
Minimum: 1
Multiple: 1
€11.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-1M
Order Code2668361
Product RangeCAUBLKAB Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric1m
Connector BUSB Type B Plug
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUBLKAB Series
Product Overview
The CAUBLKAB-1M is a Premium USB Cable with USB A plug to USB B plug. Highest quality USB cables allow for transfer rates up to 480Mbps. This cable allows for simple "plug and play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24AWG power conductors enable power transfer from host to peripheral. It is suitable for PC peripheral interconnects, portable data storage and printer interface.
- Standard USB 2.0 cable assembly, type A male to type B male connectors
- Simple plug and play connections from USB hosts and peripherals
- Molded backshells provide durability and increased strength at cable entry point
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement, Portable Devices
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
CAUBLKAB Series
Connector A
USB Type A Plug
Connector B
USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for CAUBLKAB-1M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628