Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.460 |
5+ | €27.400 |
10+ | €25.700 |
25+ | €23.500 |
50+ | €21.500 |
100+ | €20.120 |
Price for:Each
Minimum: 1
Multiple: 1
€28.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24S
Order Code4215309
No. of Contacts24Contacts
Connector TypeIEEE 488 (GPIB)
Contact Termination TypeSolder Lug
Product Range-
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass, Phosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
24Contacts
Connector Type
IEEE 488 (GPIB)
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Solder Lug
Connector Mounting
Panel Mount
Contact Material
Brass, Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597