Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCS2N9MF-5
Order Code4729820
Product RangeCS2N9MF Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.270 |
| 5+ | €43.720 |
| 10+ | €40.170 |
| 25+ | €37.650 |
| 50+ | €35.860 |
| 100+ | €34.160 |
Price for:Each
Minimum: 1
Multiple: 1
€47.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N9MF-5
Order Code4729820
Product RangeCS2N9MF Series
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product RangeCS2N9MF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
5ft
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.5m
Product Range
CS2N9MF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001