Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN15MF-5
Order Code2668346
Product RangeCSMN15MF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.580 |
10+ | €21.470 |
25+ | €19.860 |
100+ | €18.860 |
250+ | €18.000 |
500+ | €17.560 |
Price for:Each
Minimum: 1
Multiple: 1
€24.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN15MF-5
Order Code2668346
Product RangeCSMN15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGrey
Product RangeCSMN15MF Series
Product Overview
The CSMN15MF-5 is a Deluxe Molded Cable with D-sub 15-position (DB15) plug to D-sub 15-position (DB15) receptacle. It offers solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- 360° Fully shielded for protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
- Hex nuts on female connectors are removable to expose 4-40 thumb screws
- DB15 Male to female connectors
Applications
Communications & Networking, Test & Measurement, Power Management
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
1.52m
Product Range
CSMN15MF Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194592