Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-05M
Order Code4204320
Product RangeCSMUAMICB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.19 |
| 10+ | €15.20 |
| 25+ | €14.26 |
| 100+ | €12.93 |
| 250+ | €12.12 |
| 500+ | €12.00 |
Price for:Each
Minimum: 1
Multiple: 1
€18.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-05M
Order Code4204320
Product RangeCSMUAMICB Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAMICB Series
SVHCTo Be Advised
Product Overview
CSMUAMICB-05M is a 0.5m, 5 position, premium USB cable Type A - Micro B. Highest quality Micro USB cables allow for transfer rates up to 480Mbps. This Micro USB cable allows for simple "plug & play" connections for devices equipped with micro USB 5 position ports. Micro USB cable is widely used with cell phones and personal digital assistants (PDA's).
- Micro USB cable assembly, Type A male to micro B 5 position male connectors
- Popular with cell phones and PDA's
- Foil plus braid shield provides maximum protection against EMI/RFI
- Moulded backshells provide durability and increased strength at cable entry point
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
CSMUAMICB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CSMUAMICB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404