Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-1M
Order Code4204321
Product RangeCSMUAMICB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.02 |
| 10+ | €16.02 |
| 25+ | €15.00 |
| 100+ | €13.61 |
| 250+ | €13.25 |
| 500+ | €12.89 |
Price for:Each
Minimum: 1
Multiple: 1
€19.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-1M
Order Code4204321
Product RangeCSMUAMICB Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAMICB Series
SVHCTo Be Advised
Product Overview
CSMUAMICB-1M is a 1m, 5 position, Type A - Micro B, premium USB cable assembly. The highest quality Micro USB cable allows for transfer rates up to 480Mbps. This Micro USB cable allows for simple "plug & play" connections for devices equipped with micro USB 5 position ports. Micro USB cable is widely used with cell phones and personal digital assistants (PDA's).
- Foil plus braid shield provides maximum protection against EMI/RFI
- Moulded backshells provide durability and increased strength at cable entry point
- Popular with cell phones and PDA's
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
CSMUAMICB Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CSMUAMICB-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659