Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL1B-5
Order Code4211361
Product RangeCTL1B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.960 |
| 5+ | €35.240 |
| 10+ | €34.520 |
| 25+ | €33.800 |
| 50+ | €33.080 |
| 100+ | €32.360 |
Price for:Each
Minimum: 1
Multiple: 1
€35.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1B-5
Order Code4211361
Product RangeCTL1B Series
Technical Datasheet
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCTL1B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
BNC Plug
Cable Length - Metric
1.5m
Product Range
CTL1B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266