Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL354MM-100
Order Code4211368
Product RangeCTL354MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €162.280 |
| 5+ | €159.030 |
| 10+ | €155.790 |
| 25+ | €152.540 |
| 50+ | €149.300 |
| 100+ | €146.050 |
Price for:Each
Minimum: 1
Multiple: 1
€162.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL354MM-100
Order Code4211368
Product RangeCTL354MM Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Jacket ColourBlack
Product RangeCTL354MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
100ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
30.5m
Product Range
CTL354MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001