Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL5B-25B
Order Code4211400
Product RangeCTL5B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €166.03 |
| 5+ | €162.71 |
| 10+ | €159.39 |
| 25+ | €156.07 |
| 50+ | €152.75 |
| 100+ | €149.43 |
Price for:Each
Minimum: 1
Multiple: 1
€166.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL5B-25B
Order Code4211400
Product RangeCTL5B Series
Technical Datasheet
Connector Type ABNC Plug, x 5
Connector Type BBNC Plug, x 5
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourBlack
Product RangeCTL5B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
BNC Plug, x 5
Cable Length - Imperial
25ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
BNC Plug, x 5
Cable Length - Metric
7.6m
Product Range
CTL5B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001