Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.610 |
| 5+ | €27.400 |
| 10+ | €25.180 |
| 25+ | €23.600 |
| 50+ | €22.470 |
| 100+ | €21.410 |
Price for:Each
Minimum: 1
Multiple: 1
€29.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB50M
Order Code2293809
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions50Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions50Ways
Product Range-
Contact Material-
Contact Plating-
Product Overview
The DGB50M is a slim-line gender changer DB50 Male to DB50 Male Adapter, dual-purpose slim-line gender changer allows mismatched D-sub connectors to mate and are panel-mounted to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through to pass signals through a panel or enclosure
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- UL94V-0 connector insulator satisfies flammability requirements
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
50Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
50Ways
Contact Material
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538