Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.200 |
10+ | €19.800 |
25+ | €19.390 |
100+ | €18.990 |
250+ | €18.580 |
500+ | €18.180 |
Price for:Each
Minimum: 1
Multiple: 1
€20.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGBH44MF
Order Code2751213
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions44Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions44Ways
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DGBH44MF is a dual-purpose Slim-Line High-density Socket Saver Adapter with D-sub HD44 male to HD44 female connections, great for preventing wear on high-density connectors. Extends the life by taking the abuse of frequently mated D-sub connectors used on expensive cables and ports. This is also panel mountable to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through, extends the life of frequently mated high density D-sub connectors
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts, provides reliable connections with repeated mating cycles
- UL94V-0 Grade insulator satisfies flammability requirements
- HD15 is often used in VGA adapter applications
Applications
Communications & Networking, Industrial
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
44Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
44Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144