Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-UABS
Order Code1872264
Your Part Number
Technical Datasheet
93 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.630 |
| 10+ | €19.230 |
| 25+ | €18.020 |
| 100+ | €16.350 |
| 250+ | €15.320 |
| 500+ | €14.950 |
Price for:Each
Minimum: 1
Multiple: 1
€22.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-UABS
Order Code1872264
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ECF504-UABS is an USB Type-A to USB Type-B Panel-mount Shielded Coupler, ECF series USB adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB adapter options include A-A, A-B and B-A connector combinations in addition to shielded USB adapter designs. This ECF style USB adapter products securely mount via 4-40 screws.
- Allows USB cables to be passed through panels or enclosures
- Screw mount for secure installations
- 30µinch Gold-plated contact to provide reliable connections with repeated mating cycles
- Silver colour
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876