Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €79.700 | 
Product Information
Product Overview
ELP-CAT5 is an economy in-line 10/100 base-T CAT5 lightning surge protector. The ELP-CAT5 protects valuable equipment from static discharge, lightning and faulty wiring. In considering the cost of replacing damaged equipment and resultant lost productivity, the cost of an inline suppressor is small. Featuring RJ45 Jacks, this adapter easily connects in-line with existing data connections. A ground wire and lug are provided directly on the suppressor providing superior grounding. The ELP-CAT5 features a rugged aluminium housing for maximum durability. Application includes protection for servers, routers, access points and networking equipment such as computers and printers, protects 10/100 base-T Ethernet networks.
- Good discharge capacity, low voltage protection
- Inline style connection is fast and easy to install
- Quick response, high transmission rate, low signal attenuation
- RJ45 connectors
Technical Specifications
Lightning Surge Arrester
-
-
1Ports
Cable
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate