Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.080 |
5+ | €15.970 |
10+ | €15.720 |
20+ | €15.470 |
50+ | €14.490 |
Price for:Each
Minimum: 1
Multiple: 1
€20.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB501D12-M
Order Code4215957
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
No. of Fibres12Fibres
External Diameter6.2mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourAqua
Jacket Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Multimode
No. of Fibres
12Fibres
Reel Length (Imperial)
3.3ft
Jacket Colour
Aqua
Product Range
-
Fibre Diameter
50µm / 125µm
External Diameter
6.2mm
Reel Length (Metric)
1m
Jacket Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001