Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.800 |
5+ | €78.300 |
10+ | €76.880 |
25+ | €75.450 |
50+ | €73.940 |
100+ | €72.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€98.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoGPIB-J10-014
Order Code4214460
Technical Datasheet
Screw Head StyleRound Head Slotted
Thread Size - MetricM3.5
Thread Size - Imperial4-40 UNC-2A
Screw Length7mm
Fastener MaterialSteel
Product Range-
SVHCTo Be Advised
Technical Specifications
Screw Head Style
Round Head Slotted
Thread Size - Imperial
4-40 UNC-2A
Fastener Material
Steel
SVHC
To Be Advised
Thread Size - Metric
M3.5
Screw Length
7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284402