Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €621.060 | 
| 5+ | €583.060 | 
| 10+ | €545.050 | 
Price for:Each
Minimum: 1
Multiple: 1
€621.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC-SNSW-C6
Order Code4214943
Technical Datasheet
No. of Ports3Ports
Ethernet Switch Application-
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 x 3
Network Speeds10Mbps, 100Mbps, 1Gbps, 10Gbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
3Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 3
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
-
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps, 1Gbps, 10Gbps
Product Range
-
Technical Docs (1)
Alternatives for LC-SNSW-C6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592