Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €530.920 |
Price for:Each
Minimum: 1
Multiple: 1
€530.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC-60601-1
Order Code4214861
Technical Datasheet
Suppressor TypeEthernet Data Isolator
No. of LAN Ports (Input)1Ports
Peak Surge Current-
Suppressor Mounting-
Product Range-
SVHCTo Be Advised
Product Overview
LC-60601-1 is a 10/100/1000 Ethernet data isolator. This data isolator is a fully self-contained device that protects valuable network equipment from damaging surges and power anomalies that commonly occur across network cabling. Operation and installation is quick and easy. Simply plug this device in-line between two Ethernet cables and your equipment is protected. Each unit is fully RoHS compliant and has been certified to meet the EN60601-1 European Medical Device Directive making it ideal for hospital and medical laboratory environments. Typical applications are LAN 10/100/1000 Ethernet, medical EN60601-1.
- Isolation is <gt/>4KVolts
- Used to protect valuable equipment from power surges
- Plug and play installation saves time and money
Technical Specifications
Suppressor Type
Ethernet Data Isolator
Peak Surge Current
-
Product Range
-
No. of LAN Ports (Input)
1Ports
Suppressor Mounting
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862