Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30002-FT4
Order Code3359142
Product RangeLCCA30002 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.050 |
Price for:Each
Minimum: 1
Multiple: 1
€116.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30002-FT4
Order Code3359142
Product RangeLCCA30002 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric1.22m
Coaxial Cable TypeSS402
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColourTan
Product RangeLCCA30002 Series
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.22m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30002 Series
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
SS402
Connector Type B
SMA Jack
Jacket Colour
Tan
Technical Docs (1)
Alternatives for LCCA30002-FT4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078926