Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €348.650 |
| 5+ | €337.220 |
| 10+ | €330.480 |
| 25+ | €323.730 |
| 50+ | €316.990 |
| 100+ | €310.240 |
Price for:Each
Minimum: 1
Multiple: 1
€348.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLLCAP204-3101
Order Code4759726
Technical Datasheet
Process Connection TypeG1/2
Operating Pressure Max-
Accuracy± 0.5%
Sensor Output TypeAnalogue - 4mA to 20mA
Output Interface-
Housing MaterialStainless Steel
Electrical ConnectionWire Lead
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Process Connection Type
G1/2
Accuracy
± 0.5%
Output Interface
-
Electrical Connection
Wire Lead
Supply Voltage Max
30VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
-
Sensor Output Type
Analogue - 4mA to 20mA
Housing Material
Stainless Steel
Supply Voltage Min
9VDC
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001