Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLT989W-10M15V6K22
Order Code4215885
Product RangeLT989W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €238.530 |
5+ | €230.710 |
10+ | €226.100 |
25+ | €221.480 |
50+ | €216.870 |
Price for:Each
Minimum: 1
Multiple: 1
€238.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLT989W-10M15V6K22
Order Code4215885
Product RangeLT989W Series
Technical Datasheet
Process Connection Type-
Operating Pressure Max10000mm-H2O
Accuracy± 0.5%
Sensor Output Type0.5V to 4.5V
Output Interface-
Housing Material304 Stainless Steel
Supply Voltage Min-
Electrical ConnectionCable
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeLT989W Series
SVHCTo Be Advised
Technical Specifications
Process Connection Type
-
Accuracy
± 0.5%
Output Interface
-
Supply Voltage Min
-
Supply Voltage Max
5V
Operating Temperature Max
70°C
SVHC
To Be Advised
Operating Pressure Max
10000mm-H2O
Sensor Output Type
0.5V to 4.5V
Housing Material
304 Stainless Steel
Electrical Connection
Cable
Operating Temperature Min
-10°C
Product Range
LT989W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90322000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001