Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.590 |
Price for:Each
Minimum: 1
Multiple: 1
€21.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoN515P-C132-15-4F
Order Code4126083
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 2x IEC 60320 C13
Cable Length - Metric1.2m
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial4ft
Technical Specifications
Connector to Connector
NEMA 5-15P to 2x IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Voltage Rating
125V
Product Range
-
Technical Docs (1)
Alternatives for N515P-C132-15-4F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283954