Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.570 |
| 10+ | €12.750 |
| 25+ | €11.390 |
| 100+ | €10.840 |
| 250+ | €10.160 |
| 500+ | €9.680 |
Price for:Each
Minimum: 1
Multiple: 1
€15.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoRBA096F
Order Code4215712
In Line Connector AD Sub
Connector TypeAdaptor, In-Line
In Line Connector BRJ12
Connector Type AD Sub
Connector Type BRJ12
Product Range-
Convert From GenderReceptacle
Convert From Positions9Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCTo Be Advised
Technical Specifications
In Line Connector A
D Sub
In Line Connector B
RJ12
Connector Type B
RJ12
Convert From Gender
Receptacle
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adaptor, In-Line
Connector Type A
D Sub
Product Range
-
Convert From Positions
9Ways
Convert To Positions
6Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001