Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,373.000 |
Product Information
Product Overview
The TFCLS6001 is a 4-pair Shielded Cable with 26AWG stranded tinned copper conductors and polyolefin insulation. This category 6 bulk cable comes with aluminum/polyester tape shield (100% coverage), 26AWG tinned copper drain wire and flame-retardant zero halogen polyolefin light gray (RAL# 7035) jacket. For protection against EMI/RFI interference L-com's high-performance Category 6 shielded LSZH bulk cable is the perfect choice. Designed for environments where PVC's combustive toxicity is restricted, L-com's shielded low smoke zero halogen (LSZH) Ethernet cable provides the ideal alternative. Featuring aluminized polyester shielded cable with drain wire, this cable is designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Ensure the protection of your investment by utilizing this L-com exclusive LSZH cable. The 26AWG stranded conductors for flexibility, low toxicity and non-corrosive jacket to protect equipment and people.
- CPR: Not Yet Qualified
- 14Ω/100m Conductor resistance
- 13.5pF/ft at 1MHz Maximum mutual capacitance
- 75°C Maximum operating temperature
Applications
Communications & Networking
Technical Specifications
Screened
26AWG
1000ft
4 Pair
4 x 26AWG
Polyolefin, Zero Halogen
6.096mm
No SVHC (17-Dec-2014)
Cat6
-
304.8m
Grey
-
Tinned Copper
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate