Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMAB-2M
Order Code4212595
Product RangeUPMAB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.520 |
| 10+ | €24.030 |
| 25+ | €23.540 |
| 100+ | €23.050 |
| 250+ | €22.560 |
| 500+ | €22.070 |
Price for:Each
Minimum: 1
Multiple: 1
€24.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAB-2M
Order Code4212595
Product RangeUPMAB Series
Technical Datasheet
Connector to ConnectorUSB Type A Receptacle to USB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeUPMAB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type A Receptacle to USB Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Light Grey
Product Range
UPMAB Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPMAB-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110676