Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMAB-3M
Order Code4212596
Product RangeUPMAB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.870 |
| 10+ | €25.350 |
| 25+ | €24.840 |
| 100+ | €24.320 |
| 250+ | €23.800 |
| 500+ | €23.280 |
Price for:Each
Minimum: 1
Multiple: 1
€25.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAB-3M
Order Code4212596
Product RangeUPMAB Series
Technical Datasheet
Connector to ConnectorUSB Type A Receptacle to USB Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeUPMAB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type A Receptacle to USB Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Light Grey
Product Range
UPMAB Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPMAB-3M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161683