Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUSBC2-MM-3FT
Order Code4206476
Product RangeUSBC2-MM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.600 |
Price for:Each
Minimum: 1
Multiple: 1
€11.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBC2-MM-3FT
Order Code4206476
Product RangeUSBC2-MM Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColourGray
Electronic Marking-
Product RangeUSBC2-MM Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3ft
Jacket Colour
Gray
Product Range
USBC2-MM Series
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for USBC2-MM-3FT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024041