Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.650 |
5+ | €36.900 |
10+ | €36.140 |
25+ | €35.390 |
50+ | €34.640 |
100+ | €33.890 |
Price for:Each
Minimum: 1
Multiple: 1
€37.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoVPC00002
Order Code4215671
Inter Series Connector AMini DisplayPort
Convert From Positions20Ways
Convert From GenderJack
Inter Series Connector BDisplayPort
Convert To Positions20Ways
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Jack
Convert To Positions
20Ways
Product Range
-
Convert From Positions
20Ways
Inter Series Connector B
DisplayPort
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):927.59564