Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.630 |
10+ | €6.370 |
25+ | €6.100 |
50+ | €5.840 |
100+ | €5.720 |
Price for:Each
Minimum: 1
Multiple: 1
€6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoCA-050-J (IEC)
Order Code7218783
Technical Datasheet
Gender-
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleBarrier Terminal Blocks
No. of Pins4Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CA-050-J (IEC) is an interlocking barrier Terminal Block for use with J type thermocouples. Block supplied singularly with end caps allowing a multiple number of block to be joined together. Connections made from thermocouple material.
- Color coded to IEC-584
- Maximum temperature of 220°C
Applications
Sensing & Instrumentation
Technical Specifications
Gender
-
Sensor Type
Thermocouple
No. of Pins
4Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Barrier Terminal Blocks
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014