Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFC-002
Order Code7088218
Also Known AsFC-002-D
Technical Datasheet
43 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.890 |
10+ | €4.750 |
25+ | €4.600 |
50+ | €4.460 |
100+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€4.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFC-002
Order Code7088218
Also Known AsFC-002-D
Technical Datasheet
Thread Size - Imperial1/8" BSPT
Thread Size - Metric-
MaterialBrass
Product Range-
Product Overview
The FC-002 is a 1/8-inch BSPT tapered threaded Compression Gland made of brass. This male in-line brass compression type gland with nut and olive, suits a wide range of mineral insulated and other probe type sensors.
Applications
Industrial
Technical Specifications
Thread Size - Imperial
1/8" BSPT
Material
Brass
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012