Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.520 |
| 10+ | €8.980 |
| 25+ | €8.800 |
| 50+ | €8.620 |
| 100+ | €8.440 |
Price for:Each
Minimum: 1
Multiple: 1
€9.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMP-6
Order Code7088164
Technical Datasheet
Accessory Type0
GenderSocket
For Use With0
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMP-6 is a 6-way Anodised Aluminium Faceplate suitable for miniature fascia panel mounting thermocouple sockets.
- Etch matt and satin anodised finish
- Miniature panel has 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
Applications
Sensing & Instrumentation
Technical Specifications
Accessory Type
0
For Use With
0
Gender
Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02