Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.310 | 
| 10+ | €5.140 | 
| 25+ | €4.860 | 
| 50+ | €4.600 | 
| 100+ | €4.460 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFSP-3
Order Code4073275
Technical Datasheet
Accessory TypeFace Plate
For Use WithStandard Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Standard connector panel for panel mounting thermocouple sockets
 - Suitable with standard panel sockets (not included)
 - Anodised aluminium faceplates
 - Etch matt and satin anodised finish
 - 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
 - 3 way, 1 x 3 number of rows/holes
 - 88mm width, 66mm height, 2.5mm thickness
 
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Standard Panel Mount Thermocouple Sockets
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02