Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.020 |
5+ | €24.520 |
Product Information
Product Overview
MA-ISK-S60-500-P1-1.0-C7-T-ANSI is an ANSI mineral insulated thermocouple with 1metre PFA PTFE insulated flat pair cable and tails. Flexible mineral insulated probe with stainless steel sheath, plain pot seal & 1metre extension cable. 310 stainless steel sheath provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc. Termination is 1metre 7/0.2mm PFA PTFE insulated flat pair cable, colour coded in accordance with ANSI MC96.1.
- Mineral insulated thermocouple to ANSI MC96.1
- Type K with 310 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Probe temperature range form -40°C to +1100°C
- 6mm probe diameter, 500mm probe length
- Yellow cable jacket, yellow/red positive/negative tails
Technical Specifications
K
-
1100°C
3.3ft
19.7"
0.24"
PFA
ANSI
-
-40°C
-
Stainless Steel
1m
500mm
6mm
Bare Wire
Shielded
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate