Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.600 |
Product Information
Product Overview
MD-GSK-S05-250-P5-ANSI is an ANSI mineral insulated thermocouple with 0.5mm diameter for a fast response. It is flexible mineral insulated probe with 310 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. 310 stainless steel provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc. Termination is 100mm PFA twin twisted 7/0.2mm tails, +yellow/-white colour coded in accordance with ANSI MC96.1.
- Mineral insulated type K thermocouple
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Hot junction of thermocouple grounded to outer sheath for very fast response
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Probe temperature range from -40°C to +750°C, conforms to ANSI MC96.1
- Sensor type is type K (nickel chromium/nickel aluminium) to ANSI MC96.1
- Single element, hot junction grounded to sheath
- Pot seal rating is 200°C
- 0.5mm probe diameter, 250mm probe length
- Yellow positive tail wire and red negative tail wire
Technical Specifications
K
-
750°C
3.94"
9.84"
0.02"
PFA
ANSI
-
-40°C
-
Stainless Steel
100mm
250mm
0.5mm
Bare Wire
Shielded
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate