Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.000 |
Product Information
Product Overview
MD-ISK-S30-500-P5-B is a mineral insulated thermocouple (BS colours). Flexible mineral insulated probe with 310 stainless steel with M8 x 1.0mm fine pitch threaded pot seal & tails. 310 stainless steel provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc. Termination is 7/0.2mm PVC insulated tails x 100mm long, colour coded in accordance with former British standard BS1843-1952 (pos+brown/neg-blue).
- Mineral insulated type K thermocouple with threaded pot and tails, 310 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and process
- Insulated hot junction
- M8 x 1.0mm fine pitch threaded pot seal
- Conforms to IEC 584-1&2
- Sensor type is type K (nickel chromium/nickel aluminium) to IEC 584-1&2
- Single element, junction insulated from sheath (offers protection against electrical noise)
- Probe temperature range from -40°C to +1100°C, pot seal rating is 105°C maximum
- 3mm probe diameter, 500mm probe length
Technical Specifications
K
-
1100°C
3.94"
19.7"
0.12"
PFA
BS
-
-40°C
-
Stainless Steel
100mm
500mm
3mm
Bare Wire
Shielded
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate