Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €56.120 |
5+ | €52.780 |
10+ | €49.440 |
25+ | €44.180 |
50+ | €43.300 |
Product Information
Product Overview
RAA-S2TH-4.5-50-NP-2.0-C5-T is a general-purpose 10K thermistor probe with 2m PTFE lead. This 2-wire 10K NTC thermistor is housed in a stainless-steel sheath with a temperature range of -50 to +150°C, and is a versatile temperature-sensing device. The stainless-steel sheath provides durability and protection, making this thermistor ideal for a wide range of applications, from industrial processes to consumer electronics and scientific research. Applications include environmental monitoring (HVAC systems, climate control devices) and industrial processes (equipment monitoring, process control).
- 2 wire, 10K thermistor, 4.5mm tube diameter, 50mm tube length, 2mm cable length
- PTFE insulated twisted leads cable type
- Bare tails cable termination
- Accuracy is +/- 0.2K (over 0-70°C)
- Operating temperature range from -50°C to 150°C
Technical Specifications
50mm
4.5mm
-
-
3977K
-
Stainless Steel
2m
150°C
No SVHC (21-Jan-2025)
Probe with Leads
10kohm
Stainless Steel
Free Hanging
-
-
4.5mm
-50°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate