Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1077-FAR
Order Code2771980
Also Known AsMD-ISK-I30-3000-P5-I
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.320 |
5+ | €58.420 |
10+ | €55.320 |
25+ | €52.210 |
50+ | €51.170 |
Price for:Each
Minimum: 1
Multiple: 1
€66.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1077-FAR
Order Code2771980
Also Known AsMD-ISK-I30-3000-P5-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max1100°C
Measured Temperature Max-
Sensor Body MaterialNickel Chromium Iron
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial120"
Probe Length - Metric3m
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3"
Probe Length - Imperial
120"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Sensor Body Material
Nickel Chromium Iron
Lead Length - Metric
100mm
Probe Length - Metric
3m
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055