Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.140 |
5+ | €99.560 |
10+ | €95.300 |
25+ | €93.390 |
50+ | €91.480 |
Price for:Each
Minimum: 1
Multiple: 1
€103.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1395-FAR
Order Code2918839
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Max400°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial12"
Probe Length - Metric300mm
Probe Diameter - Imperial0.13"
Probe Diameter - Metric3.3mm
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
Product Overview
XF-1395-FAR is a stainless steel penetration probe with a pointed tip for liquid and semi-solid temperature measurement. Comprising of a handle, 2 metre coiled cable and a mini plug.
- Type K IEC
- 300mm probe length
- 3.3mm diameter
- Maximum temperature of 400°C
Contents
Supplied with handle, 2m coiled cable and fitted mini plug.
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
400°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
300mm
Probe Diameter - Metric
3.3mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.13"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2